You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mounting Plate for Yealink A30/MeetingEye 600 & VC Cameras -
BT7878/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7878/B
- Order Code:
- ST04676
- Also Known As:
- GTIN UPC EAN: 5019318307195
- Technical Datasheet:
- BT7878/B Datasheet
Product Overview
- Designed to mount Yealink A30 and Yealink MeetingEye 600 to a range of B-Tech products
- Universal mounting slot for VC cameras
- Mounts directly to a BT8380/BT8381 Column
- Compatible with BT7052/BT7841 collars for use with Ø50mm poles
- Use with a BT7031 Accessory Mounting Arm to mount on to a BT8431/BT8432/BT8441/BT8442/BT9901/BT9903 Flat Screen Wall Mount
- Use with a BT8390-SA Accessory Mounting Arm to position camera above or below a screen mounted on a BT8390 System X Rail
- Simple installation
- All mounting hardware included
Product Information
- :
- -
- :
- -
- :
- 4kg
- :
- -
- :
- -
Technical Documents (3)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.1995 (€66.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.