You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra-Slim Pop-Out Video Wall Mount, Up to 70" -
BT8312/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT8312/B
- Order Code:
- ST04270
- Also Known As:
- GTIN UPC EAN: 5019318081231
- Technical Datasheet:
- BT8312/B Datasheet
Product Overview
- Recommended screen size 42"-70" (46"-70" in portrait)
- Max load 50kg
- VESA® compatibility (as standard) 200x100 to 400x400
- VESA® compatibility (with included adaptors) up to 600x400*
- Flat to wall depth 63.1mm* (+/-7.5mm with micro-adjustment)
- Popped out depth 235.1mm* (+/-7.5mm with micro-adjustment)
- Ultra-slim design ideal for low profile installs on walls or in shallow recesses
- Modular mount allows video wall assembly in an unlimited number of configurations
- Suitable for landscape or portrait screen mounting
- Pop-out system provides quick and easy service access
- Tool less micro-adjustment of +/-7.5mm at each corner for seamless display alignment
- Screen height adjustment of +15mm
- Suitable for both wall or pole mounting
- Keyhole mounting for quick and easy installation
- Integrated locking mechanism prevents accidental pop-out of mount
- Safety screws help prevent unauthorised removal of screens
- Includes Interface Adaptor Arms as standard for use with screens with VESA 600x400 fixings
- All mounting hardware included
Footnotes
Product Information
- :
- From 42" to 70"
- :
- Video Wall Mount
- :
- 50kg
- :
- 600x400
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €371.358 (€456.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.