You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Heavy Duty Projector Ceiling Mount - Black -
BT899/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT899/B
- Order Code:
- ST02707
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318084256
Product Overview
- Theft deterrent security screws provided
- Maximum distance between any two fixing points 370mm
- Suitable for projectors using M2.5, M3, M4, M5 and M6 fixings
- Adjustments: ±13° tilt, ±6° roll & 360° swivel
- Max load weight: 25kg
Product Information
Technical Documents (1)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €79.58 (€97.88) | ( ) |
| 3+ | €74.8765 (€92.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























