You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14mm Combination Spanner -
111M-14
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 111M-14
- Order Code:
- TL13108
- Product Range
- Bahco - Combination Spanners
- Also Known As:
- GTIN UPC EAN: 7314151828691
- Technical Datasheet:
- 111M-14 Datasheet
Product Range Selector (Bahco - Combination Spanners)
See all from this product rangeProduct Overview
- Offset metric combination wrench
- Open-end angle of 15°
- Ring end 15° offset
- Nickel chrome plated
- Fine polished finished
- Equal sizes at both ends
- Manufactured to DIN 3113/ISO 3318/ISO 7738
- Bigger and bi-directional size marking for easy identification
- Chrome plated Micro Matt finishing provides high quality surface
- Patented U shape design
Product Information
- :
- 14mm
- :
- -
- :
- 168mm
- :
- Bahco - Combination Spanners
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 16/09/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 16/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9528 (€12.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.