You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Drawer Heavy Duty Tool Storage Cabinet Trolley - 952mm x 782mm x 510mm -
1472K5
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 1472K5
- Order Code:
- SG34117
- Also Known As:
- GTIN UPC EAN: 7314150349463
- Technical Datasheet:
- 1472K5 Datasheet
Product Overview
- 5 Drawers heavy-duty tool trolley is based on a solid steel dual-walled case construction
- Fully opening drawers equipped with ball-bearing sliders that glide very smoothly and have a capacity up to 30kg
- Rubber wheels ensure maximum stability, making the trolley easy to manoeuvre, even on irregular surfaces
- Perforated side panels allow end-user add different Xpand accesories
- Strong and secure round locking system protects the tool trolley against theft
- Scratchproof powder coating outside and inside assures a high protection against rust
- Shock protecting corner bumpers minimise the chance of injuries and damage to surrounding objects
- Dual-walled case ensures that the drawers always open after a collision damages the outside wall
- A wide range of Fit&Go ready-to-use foam inlays with tools is available
- Dimensions (HxWxD): 952mm x 782mm x 510mm
- Trolley Load Capacity: 600kg
- Drawer Width: 445mm
- Drawer Length: 543mm
Product Information
- :
- Steel
- :
- 952mm
- :
- 782mm
- :
- 510mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €649.9116 (€799.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.