You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 1/2" (140mm) Straight Side Cutter with 2.5mm Cutting Capacity - 

2101G-140

2101G-140 - 5 1/2" (140mm) Straight Side Cutter with 2.5mm Cutting Capacity
2101G-140 - 5 1/2" (140mm) Straight Side Cutter with 2.5mm Cutting Capacity
2101G-140 - 5 1/2" (140mm) Straight Side Cutter with 2.5mm Cutting Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
2101G-140
Order Code:
TL03784
Also Known As:
GTIN UPC EAN: 7314150106479
Technical Datasheet:
2101G-140   Datasheet
See all Technical Docs

Product Range Selector (Bahco - 2101G Series Cutters)

See all from this product range

Product Overview

Ergonomically designed side cutters for cutting soft to very hard wires such as steel and piano wires.
  • Progressive cutting edge will easily strip soft cables while also cutting steel nails cleanly
  • Induction hardened cutting edges
  • Ergonomic slip resistant grips
  • Black oxidised pliers
  • Return spring function

Product Information


:
Side

:
150mm

:
Straight

:
2.5mm

:
-

:
Bahco - 2101G Series Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150106479

15 In stock Need more?

???PF_PDP_RSP_SUP???

€31.59 ( €38.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.59 (€38.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --