You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14" (350mm) PrizeCut General Purpose Tool Box Hand Saw -
300-14-F15/16-HP
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 300-14-F15/16-HP
- Order Code:
- TL23778
- Also Known As:
- GTIN UPC EAN: 7311518034399
- Technical Datasheet:
- 300-14-F15/16-HP Datasheet
Product Range Selector (Bahco - PrizeCut Hand Saws)
See all from this product rangeProduct Overview
- With fine teeth for smooth sawing in a wide variety of materials including aluminium, plastics, laminates, wood and chipboard
- Hardpoint fleam teething
- Comfortable screwed 1-piece plastic handle
- Toolbox size
Product Information
- :
- Wood
- :
- 350mm
- :
- Non-Ferrous Metal, Plastic, Wood
- :
- Bahco - PrizeCut Hand Saws
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8101 (€10.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.