You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Cantilever Tool Storage Box with 5 Compartments - 200mm x 220mm x 530mm -
3149-OR
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 3149-OR
- Order Code:
- SG34119
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7311518292249
- Technical Datasheet:
- 3149-OR Datasheet
Product Overview
- Cantilever metallic box made of steel
- Tough powder coated finish
- Tool steel with hammertone enamelled finish
- Foldable handle for compact storing
- Box opens easily by pulling handle, providing immediate access to all tool compartments
- With 5 compartments
- Easy access tool box
- Excellent storage capacity for a range of hand tools and fixings
- Opens up to expose storage trays, no trays to lift out and no drawers to open
- Dimensions (HxWxL): 200mm x 220mm x 530mm
- Load Capacity: 12kg
Product Information
- :
- Steel
- :
- 200mm
- :
- 220mm
- :
- 530mm
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.003 (€35.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.