You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cylindrical Drift Punch Set with Octagonal Shank, 6 Piece -
3734S/6
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 3734S/6
- Order Code:
- TL21508
- Also Known As:
- GTIN UPC EAN: 7314151834470
- Technical Datasheet:
- 3734S/6 Datasheet
Product Range Selector (Bahco - Drift Punches)
See all from this product rangeProduct Overview
- Hexagonal
- Safety impact head
- High-performance alloy steel
- Available in lacquered metal box, anthracite colour
- Length: 150mm
Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm Drift Punches
Product Information
- :
- 2mm, 3mm, 4mm, 5mm, 6mm, 8mm Drift Punches
- :
- Bahco - Drift Punches
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.6266 (€64.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.