You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) 18TPI Bi-Metal Hacksaw Blades, 10 Pack -
3906-300-18-10P
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 3906-300-18-10P
- Order Code:
- TL17187
- Product Range
- Bahco - Bi-Metal Hacksaw Blades
- Also Known As:
- GTIN UPC EAN: 7311518233723
- Technical Datasheet:
- 3906-300-18-10P Datasheet
Product Range Selector (Bahco - Bi-Metal Hacksaw Blades)
See all from this product rangeProduct Overview
- Made from flexible spring steel and a tooth line in high-alloyed super high speed steel
- Will cut wood, plastic and most metals,such as steel, stainless steel, copper and iron
- Blades combines extreme cutting performance and wear resistance
- High degree of flexibility
- 300mm in length
Product Information
- :
- 300mm
- :
- Hacksaw
- :
- Bahco - Bi-Metal Hacksaw Blades
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.514 (€16.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.