You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Locking Flex Head Ratchet Combi Wrench 10mm - 

41RM-10

41RM-10 - Locking Flex Head Ratchet Combi Wrench 10mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
41RM-10
Order Code:
TL13123
Product Range
Bahco - Ratchet Combi Wrenches
Also Known As:
GTIN UPC EAN: 7314153014429
Technical Datasheet:
41RM-10   Datasheet
See all Technical Docs

Product Range Selector (Bahco - Ratchet Combi Wrenches)

See all from this product range

Product Overview

  • Flex head pivots 90° in either direction
  • Fine tooth design with dual-pawl mechanism
  • High-polished chrome finish
  • Ratchet lever is easily accessible for quick direction changes
  • Recessed corners in ends provide extra turning power
  • Ring end has a 180° revolving head with 15° swing angle
  • Equal sizes at both ends
  • Manufactured to ISO 3318/DIN 3113

Product Information


:
10mm

:
-

:
136mm

:
Bahco - Ratchet Combi Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314153014429

12 In stock Need more?

???PF_PDP_RSP_SUP???

€21.177 ( €26.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.177 (€26.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --