You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12oz Ball Pein Hammer -
479-12
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 479-12
- Order Code:
- TL13150
- Product Range
- Bahco - Ball Pein Hammers
- Also Known As:
- GTIN UPC EAN: 7311518025458
Product Range Selector (Bahco - Ball Pein Hammers)
See all from this product rangeProduct Overview
- General purpose ball pein hammer
- Manufactured with genuine hickory
- Head manufactured from steel and is finely polished and hardened
Product Information
- :
- 340g
- :
- 12oz
- :
- 12oz
- :
- Hickory
- :
- Steel
- :
- Bahco - Ball Pein Hammers
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.827 (€19.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.