You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwdriver Bit Set, 100 Piece - 

59/S100BC

59/S100BC - Screwdriver Bit Set, 100 Piece
59/S100BC - Screwdriver Bit Set, 100 Piece
59/S100BC - Screwdriver Bit Set, 100 Piece
59/S100BC - Screwdriver Bit Set, 100 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
59/S100BC
Order Code:
TL23762
Product Range
-
Also Known As:
GTIN UPC EAN: 7314150337613
Technical Datasheet:
59/S100BC   Datasheet
See all Technical Docs

Product Overview

59/S100BC is a 100-piece 1/4" bit set for slotted/Phillips/Pozidriv/Hex/ TORX®/TORX® Tamper/Robertson screw. It includes 25mm: SL4.5, SL5.5, PH1 x2, PH2 x9, PH3, PH2G x5, PZ1 x2, PZ2 x9, PZ3, T10 x3, T15 x5, T20 x15, T25 x8, T27, T30 x15, T40 x3, TR10, TR15, TR20, TR25, TR30, HEX3, HEX4 x3, HEX5, HEX6 x3, HEX8, Rob.
  • PH2G bits for use with reduced shaft diameter for drywall construction
  • TORX® bits are coloured to easy identify the size of the tip
  • For universal use, high performance alloy steel
  • Zinc phosphate finish, 1/4" hex drive DIN 3126 and ISO 1173, style C 6.3
  • 1/4" square socket adaptor, ball type for regular nut driver socket (style C 6.3)
  • Universal bit holder with strong magnet (style E 6.3)
  • Magnetic quick release bit holder with lock in type system (style E 6.3)
  • Box is robust, tough and durable and gives a very good protection of the bits

Contents

100 pieces of bits, Magnetic universal and quick release bit holder, 1/4" socket adapter.

Product Information


:
100 Pieces of Bits, Magnetic Universal and Quick Release Bit Holder, 1/4" Socket Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150337613

6 In stock

5 more will be available week commencing 16/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€20.0772 ( €24.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.0772 (€24.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --