You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Water Pump Pliers with PVC Handles -
6225D
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 6225D
- Order Code:
- TL20673
- Also Known As:
- GTIN UPC EAN: 7314150421572
Product Range Selector (Bahco - Water Pump Pliers)
See all from this product rangeProduct Overview
- Sturdy box joint frame and slim designed PVC dipped handles
- High performance alloy steel
- Phosphate finish, anti-corrosion treated
- Up to 35% bigger mouth opening compared to market standard
- Narrow design head for great accessibility in confined spaces
- Hardened teeth (60 HRC to 62 HRC) for a long product life and strong gripping on any shape
- Designed to prevent fingers being pinched
- ISO 8976
Product Information
- :
- Waterpump
- :
- 66mm
- :
- 300mm
- :
- Bahco - Water Pump Pliers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.8743 (€51.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.