You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Water Pump Pliers with Two-Component Handles -
7223
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 7223
- Order Code:
- TL20677
- Also Known As:
- GTIN UPC EAN: 7314150237722
Product Range Selector (Bahco - Water Pump Pliers)
See all from this product rangeProduct Overview
- Self-adjusting patented lateral lever
- Flat and round grip shape with auto-tightening device
- Sturdy box-jointed metal frame
- Designed to prevent finger pinching
- Comfortable two-component handle for excellent grip
- Easy to use with the auto tightening grip
- Slim jaws provide easy accessibility
Product Information
- :
- Waterpump
- :
- 45mm
- :
- 200mm
- :
- Bahco - Water Pump Pliers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.602 (€38.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.