You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pistol Handle Ratchet Screwdriver Set -
80850P
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 80850P
- Order Code:
- TL23766
- Also Known As:
- GTIN UPC EAN: 7314150128105
- Technical Datasheet:
- 80850P Datasheet
Product Range Selector (Bahco - Ratchet Screwdriver)
See all from this product rangeProduct Overview
- Pistol handle ratcheting bit holder screwdriver for 1/4“ bits, for high working speed
- Two-component handle with textured finish for maximum torque and minimum effort
- Handle swivels and locks at 30° position for application of higher torque when necessary
- This is especially important in work areas where there is little room to twist the screwdriver and the user’s hand
- Locks at 180° for normal operation
- 48 Teeth ratcheting screwdriver which permits smooth operation and minimum rotation arc to catch the next pawl tooth
- Smooth ratcheting stroke, three position ratchet mechanism: forward, reverse and neutral next pawl tooth
- Magnetic blade secures bit in screwdriver and makes bit changing easy. Stainless steel blade
- Knurled blade makes the grip firm, providing finger tip control for faster turning
- Interchangeable bit storage compartment with release button for quick access
- Slide tray that keeps 6 different bits handy and secure: PH1, PH2, PZ1, PZ2, slotted 4.5mm and 5.5mm
Contents
Ratchet Screwdriver, Screwdriver Bits: PH1, PH2, PZ1, PZ2, Slotted: 4.5mm & 5.5mm
Product Information
- :
- Ratcheting Bit Screwdriver, Screwdriver Bits: PH1, PH2, PZ1, PZ2, Slotted: 4.5mm & 5.5mm
- :
- Bahco - Ratchet Screwdriver
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.9635 (€23.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.