You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (218mm) Ergo Wide Jaw Adjustable Spanner -
9031P
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 9031P
- Order Code:
- TL23771
- Product Range
- ERGO Series
- Also Known As:
- GTIN UPC EAN: 7314150187539
- Technical Datasheet:
- 9031P Datasheet
Product Range Selector (ERGO Series)
See all from this product rangeProduct Overview
- Adjustable wrenches developed according to the scientific ERGO™ process
- Maximum comfort with minimum effort thanks to ergonomic design
- 40% wider opening compared to a standard adjustable wrench
- Reversible toothed jaw for working with pipes up to 34mm
- Jaw does not fall out even at maximum opening of the wrench
- Head combines slim design for accessibility with strength for performance
- Laser scale in mm for pre-adjusting and accurate measurement
- Skydrol- and oil-resistant rubber handle, left turning screw
- High-performance alloy steel forged in one single piece, 218mm length, 39mm max jaw opening
- Phosphate finish, precision-hardened and anti-corrosion treated
Product Information
- :
- 218mm
- :
- 39mm
- :
- ERGO Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.174 (€35.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.