You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VDE Insulated Slotted & Pozidriv Screwdriver Set, 5 Piece - 

B220.015

B220.015 - VDE Insulated Slotted & Pozidriv Screwdriver Set, 5 Piece
B220.015 - VDE Insulated Slotted & Pozidriv Screwdriver Set, 5 Piece
B220.015 - VDE Insulated Slotted & Pozidriv Screwdriver Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
B220.015
Order Code:
TL23783
Product Range
BahcoFit Series
Also Known As:
GTIN UPC EAN: 7314150283378
Technical Datasheet:
B220.015   Datasheet
See all Technical Docs

Product Range Selector (BahcoFit Series)

See all from this product range

Product Overview

B220.015 is a 5-piece, BahcoFit VDE insulated slotted and Pozidriv screwdriver set with a multi-component handle. It is used for work on live equipment, up to 1000V, high quality blade insulation moulded directly onto the blade. It features two-component handle with vertical grooves and large soft-grip area for comfortable grip and high torque transfer.
  • Black oxide tip for higher accuracy
  • Handle made with over 75% rubber, anti-slip surface
  • Permanent symbol and markings on the handle for quick identification of the tip
  • Integrated hanging hole, blade made of high performance alloy steel
  • Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10000V
  • Dimension is 38 x 175 x 365mm

Contents

0.6 x 3.5 x 100, 0.8 x 4.0 x 100, 1.2 x 6.5 x 125, PZ1 x 80, PZ2 x 100 screwdrivers.

Product Information


:
0

:
BahcoFit Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150283378

37 In stock Need more?

???PF_PDP_RSP_SUP???

€14.9845 ( €18.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.9845 (€18.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --