You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Metric Hex Key Set, 7 Piece -
BE-9777B
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- BE-9777B
- Order Code:
- TL16497
- Also Known As:
- GTIN UPC EAN: 7314150188734
Product Overview
- 2-Component soft grip handle, resistant to impact, does not conduct heat or cold or rust
- Wide opening push button for automatic release of the blades
- 4x Different working positions
- Positive stop at 270°
- Sizes: 2.5, 3, 4, 5, 6, 8, 10mm
Product Information
- :
- 2.5 3 4 5 6 8 10mm
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.929 (€23.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























