You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V VDE Insulated Ergo Slim Slotted / Pozidriv Screwdrivers Set, 5 Piece -
BE-9882SL
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- BE-9882SL
- Order Code:
- TL21218
- Also Known As:
- GTIN UPC EAN: 7314150304912
- Technical Datasheet:
- BE-9882SL Datasheet
Product Range Selector (Bahco - VDE Insulated Screwdriver Sets)
See all from this product rangeProduct Overview
- Slim blade screwdriver set (reduced blade diameter), 5 pieces for slotted and Pozidriv head screws
- Screwdrivers developed according to the scientific ERGOâ„¢ process
- Phosphate finish tip for higher accuracy, provides precise fit with no flaking
- Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
- Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
- Flat face to prevent rolling
- Integrated hanging hole
- High quality blade insulation moulded directly onto the blade
- Blades are 30% slimmer than regular insulated blades for better accessibility
- For work on live equipment, up to 1000V
- Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10000V
Contents
Slotted: 0.5 x 3 x 75mm, 0.8 x 4 x 100mm & 1 x 5.5 x 125mm, Pozidriv: PZ1 x 80mm & PZ2 x 100mm
Product Information
- :
- Slotted: 0.5 x 3 x 75mm, 0.8 x 4 x 100mm & 1 x 5.5 x 125mm, Pozidriv: PZ1 x 80mm & PZ2 x 100mm
- :
- Bahco - VDE Insulated Screwdriver Sets
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 15/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
4 more will be available week commencing 15/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.4999 (€51.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.