You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cartridge Grease Gun -
BOD5400
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- BOD5400
- Order Code:
- TL16528
- Also Known As:
- GTIN UPC EAN: 7314150169450
Product Overview
- Die cast pump with air bleed
- Lever action
- Will take 400g cartridges
Contents
Contents: 150mm fixed metal extension and 300mm flexible extension of 300 mm
Product Information
- :
- -
- :
- Cartridge
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.5386 (€27.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.