You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" (400mm) Sliding Combination Square with Spirit Level -
CS400
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- CS400
- Order Code:
- TL23794
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150125265
- Technical Datasheet:
- CS400 Datasheet
Product Overview
- For marking 45° and 90°
- Easy to use combination square with both metric and imperial markings
- Adjustable depth for repeated marking and scribing
- Built-in level bubble for approximate marking, includes a metal scriber housed in the handle
Product Information
- :
- Combination
- :
- 407mm
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.969 (€22.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.