You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Socket & Screwdriver Bit Set, 34 Piece -
S330
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- S330
- Order Code:
- TL09592
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150104024
- Technical Datasheet:
- S330 Datasheet
Product Overview
- 1/4" and 3/8" socket set
- Less wear and damage to fastener thanks to Dynamic-Drive™ profile sockets
- High performance alloy steel
- Quick socket release button on ratchet
- Matte finish
- Case: High Density Polythene (HDPE)
- Standards: ISO 1174 and DIN 3120
Contents
12 pcs 3/8" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22mm, 1 pc 3/8" ratchet quick release, 60 teeth/6° action angle, 2 pcs 3/8" extension bars 75 mm/3" & 150 mm/6", ⅜" spark plug socket - 21mm (¹³/₁₆"), ⅜" x ¼" bit holder, ⅜" sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22mm, ¼" spinner handle - 150mm, ¼" x ¼" bit holder, ¼" slotted bits: 4, 5.5, 7mm, ¼" Phillips bits: PH1, PH2, PH3, PH4, ¼" Hex bits: 3, 4, 5, 6, 7, 8mm
Product Information
- :
- 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22mm, PH1, PH2, PH3, Ratchet, Bit Holder
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €42.504 (€52.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























