You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Square Drive Socket & Deep Socket Set, 37 Piece -
SL25L
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- SL25L
- Order Code:
- TL23758
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150256570
- Technical Datasheet:
- SL25L Datasheet
Product Overview
- Matte finish, high-performance alloy steel
- ABS case dimension is 195mm x 45mm x 130mm
- ISO 1174 and DIN 3120 standards
Contents
12-piece 1/4" hex sockets (4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13mm), 10-piece 1/4" hex deep sockets (4, 5, 6, 7, 8, 9, 10, 11, 12 and 13mm), 1-piece 1/4" compact length ratchet (quick-release, 60 teeth/6° action angle, 125mm), 2-piece 1/4" bits (PH2), 1-piece 1/4" bit (PZ2), 3-piece bit hex (4, 5 and 6mm), 6-piece TORX® bit (T10, 15, 20, 25, 30 and 40), 1-piece 1/4" bit holder with locking spring, 1-piece 1/4" wobbler extension bar (100mm).
Product Information
- :
- 37Pcs of 1/4" Hex/Deep Sockets/Ratchet/PH2 bits/PZ2 Bit, Hex/Torx Bits, Bit Holder, Extension Bar
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.387 (€44.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.