You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17.3" Base XX Laptop Backpack, Black -
D31793
- Manufacturer:
- BASEXX BASEXX
- Manufacturer Part No:
- D31793
- Order Code:
- CS36768
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7640158669792
- Technical Datasheet:
- D31793 Datasheet
Product Overview
- Suitable for laptop size 15" to 17.3"
- Comfortable shoulder straps and carrying handle
- Padded main compartment with generous space for documents and personal belongings
- Compartment with strap that keeps the notebook securely in place
- Front pocket with compartments for accessories and space for documents
- High-quality metal features
- Space-saving side pockets for an umbrella or water bottle
- Capacity: 24L
- Extended 5 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 1.97"
- :
- 50mm
- :
- 11.81"
- :
- 300mm
- :
- 16.93"
- :
- 430mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.31 (€27.44) | ( ) |
5+ | €20.769 (€25.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.