You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

System Power 10 80+ Gold PSU, 850W - 

BN330

New
BN330 - System Power 10 80+ Gold PSU, 850W
BN330 - System Power 10 80+ Gold PSU, 850W
BN330 - System Power 10 80+ Gold PSU, 850W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BE QUIET! BE QUIET!
Manufacturer Part No:
BN330
Order Code:
CS38348
Product Range
be quiet! System Power 10
Also Known As:
GTIN UPC EAN: 4260052189108
Technical Datasheet:
BN330   Datasheet
See all Technical Docs

Product Range Selector (be quiet! System Power 10)

See all from this product range

BN330 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

VIDA

Enterprise Micro ATX / Mini ITX PC Tower Case, Black

• Case Colour : Black • Motherboard Size : Micro ATX, Mini ITX • Computer Case Style : Tower

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The System Power 10 850W PSU from be quiet! has been designed and built with users in mind, delivering a cost-effective power solution with high-end features. Featuring LLC + SR + DC-to-DC topology, optimised silent fan and Dual-Rail operation, the System Power 10 850W offers incredible value for entry-level system building. With 80 PLUSĀ® Gold certified efficiency the System Power 10 PSU provides second-to-none reliability for your PC.
  • 80 Plus Gold certified, achieving 93.4% efficiency at 230V
  • Advanced stability and voltage regulation with LLC, SR and DC-to-DC
  • Outputs: 6x SATA, 4x 6+2-pin PCI-Ex, 1x PATA
  • 20+4 Pin Motherboard and 2x 4+4 Pin 12V power connections
  • Specially optimised 120mm fan is practically silent
  • Dual 12V rails for stable and reliable operation
  • Standby drain of under 0.15W
  • Stylish flat black cables to ensure a clean build
  • High quality manufacturing with complete suite of safety features
  • 5 Year limited manufacturer warranty

Contents

PSU only

Product Information


:
-

:
-

:
850W

:
3.3V

:
22A

:
5V

:
22A

:
12V

:
40A

:
12V

:
36A

:
200V AC to 240V AC

:
Fixed

:
be quiet! System Power 10

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4260052189108

No Longer Manufactured

€87.7383 ( €107.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €87.7383 (€107.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --