You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pure Power 12 M 80+ Gold Modular PSU, 850W -
BN344
New- Manufacturer:
- BE QUIET! BE QUIET!
- Manufacturer Part No:
- BN344
- Order Code:
- CS38687
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4260052189498
- Technical Datasheet:
- BN344 Datasheet
BN344 - You may also be interested in
Product Overview
- 80 Plus Gold certified, achieving up to 93.7% efficiency
- ATX 3.1 PSU design with full support for PCI-Express 5.1 GPUs
- Modular design with 6x SATA, 4x 6+2-pin PCI-Ex, 2x PATA outputs
- 20+4 Pin Motherboard and 12VHPWR power connections
- Specially optimised 120mm fan is practically silent
- Dual 12V rails for stable and reliable operation
- Meets the latest requirements for modern standby
- High quality manufacturing with complete suite of safety features
- 10 Year limited manufacturer warranty
Product Information
- :
- -
- :
- -
- :
- 850W
- :
- 3.3V
- :
- 22A
- :
- 5V
- :
- 22A
- :
- 12V
- :
- 40A
- :
- 12V
- :
- 36A
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- -
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €105.34 (€129.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.