You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BeagleV-Fire Risc-V FPGA SBC Single Board Computer -
102110898
- Manufacturer:
- BEAGLEBOARD BEAGLEBOARD
- Manufacturer Part No:
- 102110898
- Order Code:
- SC20266
- Also Known As:
- GTIN UPC EAN: 0640265310997
- Technical Datasheet:
- 102110898 Datasheet
Product Overview
- Processor - MPFS025T-FCVG484E
- Memory - 2GB (1Gb x 16)- 1866MHz 3733Mbps, LPDDR4
- Storage - Kingston 16GB eMMC
- Wireless - 1x M.2 Key E, support 2.4GHz/5GHz WiFi module
- 6 pin UART debug header, PCIE M.2 Key E connector
- 1Gb/s wired internet connectivity GigaBit Ethernet
- Power input barrel jack
- USB C - connectivity: flash/programming support
Product Information
- :
- Microchip
- :
- PolarFire
- :
- RISC-V
- :
- -
- :
- MPFS025T-FCVG484E
- :
- BeagleV-Fire Board MPFS025T-FCVG484E
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €135.9875 (€167.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.