You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated - 

BBP94W

BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated
BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated
BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated
BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated
BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated
BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated
BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated
BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated
BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated
BBP94W - 4x12W LED Upright Par Light, 6-in-1 RGBWAUV, Battery Operated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEAMZ BEAMZ
Manufacturer Part No:
BBP94W
Order Code:
DP36231
Product Range
-

Product Overview

The BBP94W is a battery operated par ideal for use as an uplighter. The BBP94W comes fitted with an 8Ah battery which will last over 9 hours when fully charged. The adjustable foot can be fixed in different angles for angular placement of the par. With built-in wireless DMX receiver.
  • 4x 12W 6-in-1 RGBAWUV LEDs
  • Built-in wireless-DMX receiver
  • Integrated folding foot for angular placement
  • Up to 9 hours operating time (depending on intensity)
  • Rapid recharge time of only 3 hours
  • DMX and stand-alone mode
  • 6 or 10 DMX channels
  • IR remote control
  • Sound activated with adjustable sensitivity
  • Auto mode with adjustable speed
  • Master/slave synchronisation
  • 0-100% Electronic Dimmer
  • DMX in/output via RJ45
  • Illuminance: 3365
  • Beam Angle: 26°
  • IP rating: IP20
  • Dimensions (HxWxD): 120x130x130mm
  • Weight: 1.6kg

Applications

Business, Commercial, DJ, Harsh Environment, Education, Installations, LED Lighting, Lighting, Live Events, Public

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€216.342 ( €266.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €216.342 (€266.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --