You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W LED Spot Moving Head - 

IGNITE60

IGNITE60 - 60W LED Spot Moving Head
IGNITE60 - 60W LED Spot Moving Head
IGNITE60 - 60W LED Spot Moving Head

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEAMZ BEAMZ
Manufacturer Part No:
IGNITE60
Order Code:
DP36226
Product Range
-

Product Overview

The IGNITE60 is a powerful LED moving head with a 60W bright white LED source. Equipped with a gobo wheel (with interchangeable gobos) and a rotating 3-facet prism to make stunning aerial effects in 8 colours. The 8 degrees beam angle make this the ideal fixture to use for gobo projection and sharp beam figures.
  • 60W High Intensity LED
  • 10 or 14 DMX channels
  • DMX and Stand-alone mode
  • Master/slave synchronisation
  • Sound activated with adjustable sensitivity
  • Auto mode
  • Beam angle 8°
  • Gobo Wheel: 7x metal gobos + open (interchangeable)
  • Gobo functions: gobo shake and gobo rotation
  • 8 Colours + open
  • Split colour, rainbow effect
  • Rotatable 3 facet prism
  • Manual focus
  • 0-100% Electronic Dimmer
  • Strobe: 1-10Hz
  • Reset function
  • Control panel with LCD display
  • DMX in/output via 3-pin XLR
  • IEC-connector input
  • DMX cable included
  • Illuminance: 32.000lx@1m
  • Head movement (Pan): 540
  • Head movement tilt: 200
  • Dimensions (LxWxH ): 170x155x270mm
  • Weight: 4.85kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock

Available until stock is exhausted

€288.456 ( €354.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €288.456 (€354.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --