You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1500W Smoke Machine - 

RAGE1500LED

RAGE1500LED - 1500W Smoke Machine
RAGE1500LED - 1500W Smoke Machine
RAGE1500LED - 1500W Smoke Machine
RAGE1500LED - 1500W Smoke Machine
RAGE1500LED - 1500W Smoke Machine
RAGE1500LED - 1500W Smoke Machine
RAGE1500LED - 1500W Smoke Machine
RAGE1500LED - 1500W Smoke Machine
RAGE1500LED - 1500W Smoke Machine
RAGE1500LED - 1500W Smoke Machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEAMZ BEAMZ
Manufacturer Part No:
RAGE1500LED
Order Code:
DP36248
Product Range
BEAMZ Smoke Machines

Product Range Selector (BEAMZ Smoke Machines)

See all from this product range

Product Overview

The Rage 1500LED is a powerful 1500W DMX smoke machine with 6x 9W High Power 3-in-1 (RGB) LEDs producing a stunning, sparkling and colourful light show. With fabulous smoke emissions, making it perfect for various premises, like large venues, on stages, etc. Equipped with a wired remote control (LCD with 3m cable) as well as with a wireless remote control, a high quality heating element and a built-in big reservoir (3,5 liters!) for smoke fluid. LED illuminated reservoir makes it easy to check fog fluid level.
  • 1500W smoke machine with 3-in-1 LEDs
  • Led illuminated reservoir
  • Produces a high illuminated column of smoke
  • LCD remote control with timer function
  • Red, Green or Blue LED colour control by DMX or stand alone
  • Digital display to set DMX functions and stand-alone settings easy
  • 3500ml smoke fluid tank
  • Wired remote control, cable length 3m
  • Heat-up time: 4 Minutes
  • Dimensions (HxWxD): 285x255x450mm
  • Weight: 2.5kg

Applications

Business, DJ, Hobby & Education, Lighting, Live Events

Product Information


:
BEAMZ Smoke Machines

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€141.804 ( €174.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €141.804 (€174.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --