You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600W Smoke Machine with Wireless Controller -
RAGE600
- Manufacturer:
- BEAMZ BEAMZ
- Manufacturer Part No:
- RAGE600
- Order Code:
- DP36247
- Product Range
- BEAMZ Smoke Machines
Product Range Selector (BEAMZ Smoke Machines)
See all from this product rangeProduct Overview
- 600W Smoke machine
- Thermostatically controlled heater
- 500ml Smoke fluid tank
- Short heat-up time
- Wireless controllable
- Remote control with 3m cable
- Dimensions (HxWxD): 285x255x450mm
- Weight: 2.1kg
Applications
Business, DJ, Hobby & Education, Lighting, Live Events
Product Information
- :
- BEAMZ Smoke Machines
- :
- UK Type G
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.095 (€73.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.