You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Double Laser RGB Gobo DMX -
SURTUR II
Product Overview
- Red (225mW) and Green (80mW) laser
- 3W Blue LED
- DMX and Stand-alone mode
- DMX: 7 channels
- IR remote control
- Laser with 8 gobos
- Pre programmed shows
- Sound activated
- Auto mode with adjustable speed
- Dimensions (HxWxD): 110x175x150mm
- Weight: 1.25kg
Applications
DJ, Education, Domestic, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €118.1583 (€145.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.