You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

700V Motor & 3 Phase Rotation Tester Kit - 

PRM-6-EUR KIT

PRM-6-EUR KIT - 700V Motor & 3 Phase Rotation Tester Kit
PRM-6-EUR KIT - 700V Motor & 3 Phase Rotation Tester Kit
PRM-6-EUR KIT - 700V Motor & 3 Phase Rotation Tester Kit
PRM-6-EUR KIT - 700V Motor & 3 Phase Rotation Tester Kit
PRM-6-EUR KIT - 700V Motor & 3 Phase Rotation Tester Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PRM-6-EUR KIT
Order Code:
IN07696
Product Range
-
Technical Datasheet:
PRM-6-EUR KIT   Datasheet
See all Technical Docs

Product Overview

The PRM-6-EUR KIT from Beha-Amprobe is a motor and phase rotation tester kit. It is a simple and reliable tester to check for proper phase sequence in 3-phase cables and receptacles. It has a clear, backlit LCD display and can test motor rotation of disconnected motors, using test leads. An advanced feature of the PRM-6 is non-contact motor rotation detection which senses motor rotation direction without test leads. This is particularly useful for fast-running motors when the motor rotation cannot be visually determined or when the drive shaft is not visible. Durably constructed with a rubber outer casing, the PRM-6-EUR is CAT IV 600V rated and conform to EN 61010 and EN 61557 standards, making them essential tools for motor rotation and phase sequence testing in commercial and industrial environments on electrical systems up to 700 V.
  • 3-phase wire sequence indication & synchronous/asynchronous motor rotation direction, error displays
  • Non-contact, wireless motor rotation detection on running motors frequency range from 16Hz to 400Hz
  • Voltage ≥ 1V to 700V, 2Hz to 400Hz frequency, current is 3.5mA (motor rotation test (hand crank))
  • LCD display
  • Operating temperature range from 0°C to 40°C
  • Operating altitude up to 2000 m
  • Dimension is 137mm x 65mm x 33mm and weight is 170g
  • Conforms to EN 61010-1, EN 61010-031, EN 61557-1, EN 61557-7, EN 61326-1 safety standards
  • CAT IV 600V protection, CE marked

Applications

Test & Measurement

Contents

Motor and phase rotation tester, 3 test leads, 3 test probes, 3 alligator clips, User manual, Carrying bag, 2 AAA batteries.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
2Hz to 400Hz

:
1V to 700V

:
0°C

:
40°C

:
137mm

:
65mm

:
33mm

:
170g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€164.2563 ( €202.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €164.2563 (€202.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --