You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700V Motor & 3 Phase Rotation Tester -
PRM-6
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- PRM-6
- Order Code:
- IN07695
- Product Range
- PRM-6 Tester
- Also Known As:
- GTIN UPC EAN: 0095969785679
- Technical Datasheet:
- PRM-6 Datasheet
Product Range Selector (PRM-6 Tester)
See all from this product rangeProduct Overview
- Backlit LCD display for L1, L2, L3, clockwise or anticlockwise rotation
- Determines synchronous or asynchronous motor rotation direction
- Durable rubber outer casing
- Conforms to EN 61010 and EN 61557
- Safety: CAT IV 600V
- Power: 2x AAA batteries (included)
Product Information
- :
- 16Hz to 400Hz
- :
- 40V to 700V
- :
- 0°C
- :
- 40°C
- :
- 137mm
- :
- 65mm
- :
- 33mm
- :
- 170g
- :
- PRM-6 Tester
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €116.9415 (€143.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.