You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Conductor Computer Cable 24 AWG 152.4m (500ft) -
9534
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 9534
- Order Code:
- CB01774
- Also Known As:
- GTIN UPC EAN: 8719605021762
- Technical Datasheet:
- 9534 Datasheet
Product Overview
- CSA approved as SRPVC
- Passes VW-1 vertical wire flame test
- UL approved 2464
- Applications include sound, broadcast, audio, instrumentation and RS232
Product Information
- :
- Screened
- :
- 4Core
- :
- 24AWG
- :
- 24mm²
- :
- 500ft
- :
- 152.4m
- :
- Black
- :
- Tinned Copper
- :
- 4.83mm
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €197.496 (€242.92) | ( ) |
3+ | €187.4457 (€230.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.