You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10L Collapsible Bucket -
LA028495GRY
- Manufacturer:
- BELDRAY BELDRAY
- Manufacturer Part No:
- LA028495GRY
- Order Code:
- LH05745
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053191036414
Product Overview
- A simple solution when you are in need of saving space, after using this Beldray bucket it can be folded away for storage in seconds
- With a generous 10 litre capacity, the bucket is deep enough to hold plenty of water and has a strong handle for carrying a bucketful
- An essential for camping or caravanning, this bucket can be used for washing clothes, dishes and more whilst taking up minimal space
- Perfect for cleaning windows, washing cars or cleaning decking outside, the bucket can simply be wiped clean after using outdoors
- No need for a cleaning cupboard to store away this collapsible bucket – it conveniently folds down to fit in the smallest of spaces
Product Information
- :
- 10l
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
138 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.41 (€9.11) | ( ) |
3+ | €6.954 (€8.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.