You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 Cat5e Snagless UTP Ethernet Patch Lead, 5m Grey - 

A3L791B05M-S

A3L791B05M-S - RJ45 Cat5e Snagless UTP Ethernet Patch Lead, 5m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
A3L791B05M-S
Order Code:
CS19265
Also Known As:
GTIN UPC EAN: 0722868205020
Technical Datasheet:
A3L791B05M-S   Datasheet
See all Technical Docs

A3L791B05M-S - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

5m Grey Cat5e Snagless UTP Ethernet Patch Lead

• Cable Construction : UTP (Unshielded Twisted Pair) • Cable Length - Imperial : 16.4ft • Connector Type A : RJ45 Plug • Jacket Colour : Grey • Connector Type B : RJ45 Plug • LAN Category : Cat5e • Cable Length - Metric : 5m • Connector to Connector : RJ45 Plug to RJ45 Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

3m Grey Cat5e Ethernet Patch Lead

• Cable Construction : UTP (Unshielded Twisted Pair) • Cable Length - Imperial : 9.8ft • Jacket Colour : Grey • LAN Category : Cat5e • Cable Length - Metric : 3m • Connector to Connector : RJ45 Plug to RJ45 Plug

     
Restricted Item Add

PRO SIGNAL

3m Black Cat5e Ethernet Patch Lead

• Cable Construction : UTP (Unshielded Twisted Pair) • Cable Length - Imperial : 9.8ft • Jacket Colour : Black • LAN Category : Cat5e • Cable Length - Metric : 3m • Connector to Connector : RJ45 Plug to RJ45 Plug

     
Restricted Item Add

PRO SIGNAL

3m Blue Cat5e Ethernet Patch Lead

• Cable Construction : UTP (Unshielded Twisted Pair) • Cable Length - Imperial : 9.8ft • Jacket Colour : Blue • LAN Category : Cat5e • Cable Length - Metric : 3m • Connector to Connector : RJ45 Plug to RJ45 Plug

     
Restricted Item Add

Product Overview

  • Snagless moulded connector to protect RJ45 tab from damage
  • Tested to provide a direct connention to a 10/100 Base-T Ethernet network
  • Data transmission of up to 100Mbps
  • Performance tested to 100MHz frequency
  • PowerSum tested
  • 50 micron gold plated connectors

Product Information


:
Cat5e

:
RJ45 Plug

:
UTP (Unshielded Twisted Pair)

:
RJ45 Plug

:
RJ45 Plug to RJ45 Plug

:
5m

:
16.4ft

:
Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0722868205020

No Longer Manufactured

€7.1995 ( €8.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.1995 (€8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.3308 (€7.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --