You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 6-in-1 Multiport Adaptor with HDMI / SD Reader -
AVC008BTSGY
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- AVC008BTSGY
- Order Code:
- CS34543
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0745883819829
Product Overview
- Dedicated 4K (30Hz) HDMI 1.4 display output
- Dual USB 3.0 ports with Fast Charge support (BC 1.2 standard)
- High speed SD 3.0 card reader
- Supports passthrough charging up to 100W for powering laptop and peripherals
- Reliable Gigabit Ethernet connection
- Compact design for easy portability and travel use
- Dimensions (HxWxD): 16x117x47mm
Footnotes
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €52.0375 (€64.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























