You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BoostCharge 4 Port USB Power Extender, USB-C to 2x USB-A 2x USB-C, Black -
BUZ001BT2MBKB7
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- BUZ001BT2MBKB7
- Order Code:
- TE08918
- Also Known As:
- GTIN UPC EAN: 0745883852352
Product Range Selector (Belkin BUZ001BT2M)
See all from this product rangeProduct Overview
- Provides 2x USB-C and 2x USB-A ports from a single USB-C connection
- Smart charging from a single 30W USB-C Power Delivery port
- Universal charging protocols to ensure maximum compatibility
- Detachable clip allows you to secure the extender to a desk or shelf
- Extra long 2m extension lead allows for flexible positioning
- Eco-friendly construction, extender is made with recycled material
- 2 Year manufacturer warranty
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- Belkin BUZ001BT2M
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.2149 (€35.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.