You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 3 Dock Pro with DisplayPort / Card Reader -
F4U097VF
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- F4U097VF
- Order Code:
- CS34536
- Product Range
- Belkin Thunderbolt 3 Docks
- Also Known As:
- GTIN UPC EAN: 0745883779338
- Technical Datasheet:
- F4U097VF Datasheet
Product Range Selector (Belkin Thunderbolt 3 Docks)
See all from this product rangeProduct Overview
- Dual display support via DisplayPort and Thunderbolt 3 connections (laptop with HBR3 support recommended)
- 5x USB-A and 1x USB-C ports with USB 3.1 Gen 1 transfer speeds for connecting peripherals
- Supports Thunderbolt 3 data transfer speeds up to 40Gb/s
- 85W Power Delivery allows you to power your laptop and peripherals at the same time
- Reliable, hardwired Gigabit Ethernet connection
- SD slot supports SD/SDHC/SDXC cards with UHS-II transfer speeds
- 3.5mm Audio port with headset support (mic. and speaker)
- Sleek and stylish aluminium casing
- Plug and play operation, supplied with 0.8m Thunderbolt 3 cable
- Compatible with Mac OS (10.12+) and Windows 10 devices
- Connections: 2x Thunderbolt 3, 5x USB-A, 1x USB-C, DisplayPort, RJ45 and 3.5mm
- Dimensions (HxWxD): 26x200x81mm
Contents
Dock, AC adaptor, Thunderbolt cable and user guide
Footnotes
Product Information
- :
- Belkin Thunderbolt 3 Docks
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €268.3212 (€330.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.