You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pro Thunderbolt 4 Dock with HDMI / USB / LAN / SD / PD / Audio - 

INC006VFSGY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
INC006VFSGY
Order Code:
CS37824
Product Range
-
Also Known As:
GTIN UPC EAN: 0745883829293
Technical Datasheet:
INC006VFSGY   Datasheet
See all Technical Docs

Product Overview

The Belkin Pro Thunderbolt 4 Dock utilises next generation connectivity to provide data, video, Ethernet and power - all through a single USB-C connection. Equipped with modern Power Delivery 3.0 technology, the dock supplies up to 90W power for your laptop and connected devices, so you don't have to choose between functionality and charging. Capable of 8K resolution for a single display or up to 4K UHD for dual displays, the dock ensures an immersive high resolution experience.
  • Provides 2x Thunderbolt 4 (up/downstream), 2x HDMI 2.0, five port USB hub, SD card slot and 3.5mm audio
  • Access transfer speeds up to 40Gb/s with a Thunderbolt 4 compatible host
  • Supports resolutions up to 8K @30Hz for single display, or 4K @60Hz for dual display
  • Capable of triple 4K displays with select devices
  • Five ports USB hub with 2x USB 2.0, 2x USB 3.1 and 1x USB-C 3.1 Gen 2 with QC 4.0 support
  • High speed SD 4.0 memory card slot
  • Gigabit wired Ethernet connection
  • Power Delivery 3.0 with up to 90W passthrough charging support
  • Supports Dock Management Control (DMC) to ensure safely optimised power for host and connected devices
  • Included 0.8m Thunderbolt 4 cable is backwards compatible with Thunderbolt 3 and USB-C
  • Dimensions (HxWxD): 34x200x73mm

Contents

Docking station, Thunderbolt 4 cable, AC adaptor and user guide

Footnotes

Note: For specific resolutions and monitor combinations, learn more at belkin.com/INC006

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0745883829293

3 In stock Need more?

???PF_PDP_RSP_SUP???

€318.1822 ( €391.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €318.1822 (€391.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --