You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RockStar USB-C 3.5mm Audio & Charge Adaptor, White -
NPA004BTWH
- Manufacturer:
- BELKIN BELKIN
- Manufacturer Part No:
- NPA004BTWH
- Order Code:
- CS36611
- Also Known As:
- GTIN UPC EAN: 0745883863730
Product Range Selector (Belkin NPA004BT)
See all from this product rangeProduct Overview
- Provides a 3.5mm headset port and USB-C PD port for simultaneous audio output and charging
- Listen to music or take calls whilst charging your device
- Built-in digital to analogue converter (DAC) for high resolution audio quality
- Passthrough Power Delivery up to 60W
- 2 Year manufacturer warranty
Product Information
- :
- USB-C
- :
- Belkin NPA004BT
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.7405 (€29.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.