You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TH585p DLP Full HD 1080p Console Gaming Projector, 3500lm -
9H.JLS77.14E
Product Overview
- Native 1080p Full-HD display resolution
- Ultra-low Input Lag with 16ms response time for ultra-smooth gameplay
- Exclusive Game Mode for enhanced details and visual effects
- Throw Ratio 100" @ 3.32m
- 3500 ANSI Lumens brightness
- High 10,000:1 contrast ratio
- Auto vertical keystone adjustment
- Digital vertical lens shift for variable projection heights
- Integrated 10W speaker
- LampSave Mode extends lamp life up to 15,000 hours
- Connections: 2x HDMI (1 MHL), x1 USB Type A (1.5A power), 3.5mm audio in/out and RS232
Contents
Projector, remote control with battery, power cable and user guide.
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 3500lm
- :
- 10000:1
- :
- RS232
- :
- 10W Speaker
- :
- -
- :
- UK Type G
- :
- -
- :
- 15000h
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €647.2323 (€796.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.