You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MW560 WXGA DLP Digital Projector, 4000lm -
9H.JNF77.1JE
- Manufacturer:
- BENQ BENQ
- Manufacturer Part No:
- 9H.JNF77.1JE
- Order Code:
- SB08274
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4718755084225
- Technical Datasheet:
- 9H.JNF77.1JE Datasheet
Product Overview
- Native WXGA (1280x800) resolution
- BenQ Exclusive Picture Mode For spreadsheet contents
- 5G Crystal glass lenses for pure clarity
- Simple setup, intuitive operation, and hassle-free maintenance
- Up to 10,000 hours lamp life (SmartEco mode)
- Projection Size: 60" to 150"
- 1.1x Zoom ratio for high setup flexibility
- 4000 ANSI Lumens high brightness
- High 20,000:1 contrast ratio
- Dual HDMI inputs & eco-friendly
- Integrated 10W speaker
- Connections: RS232, USB A, USB Mini B, 2x HDMI, computer input, monitor output, S-Video, Composite Video (RCA) and audio output (mini jack)
Contents
Projector, VGA lead, remote control with battery, power supply and user guide
Product Information
- :
- 1280 x 800 (WXGA)
- :
- 4000lm
- :
- 20000:1
- :
- RS232
- :
- 10W Speaker
- :
- -
- :
- UK Type G
- :
- 6000h
- :
- 10000h
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €458.316 (€563.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.