You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GS50 FHD 1080p DLP Portable Projector with Bluetooth Speaker, 500lm -
9H.JPC77.59E
- Manufacturer:
- BENQ BENQ
- Manufacturer Part No:
- 9H.JPC77.59E
- Order Code:
- SB08029
- Product Range
- BenQ Portable
- Also Known As:
- GTIN UPC EAN: 4718755086267
- Technical Datasheet:
- 9H.JPC77.59E Datasheet
Product Range Selector (BenQ Portable)
See all from this product range9H.JPC77.59E - You may also be interested in
Product Overview
- 1080p FHD (1920x1080) resolution; let big, clear images entertain your family and friends from dawn to night
- 2.1 Channel Bluetooth speaker with extra bass offering an enhanced cinematic immersive experience
- Dual 5W midrange tweeters with a powerful 10W woofer and 270° sound output design
- HDR10/HLG delivers high dynamic range effects with higher contrasts of brightness and colours
- Optimised picture modes powered by CinematicColor and 98% Rec.709 wide colour gamut for realistic colour
- Projection screen size is 30" to 110" depending on viewing distance. For ideal viewing, BenQ recommend a screen size between 80" and 100"
- 500 ANSI Lumens brightness
- Low input lag 22.7ms (1080p@60Hz) under Game Mode
- Eye-Protection sensor
- Auto Focus, 2D Keystone and adjustable stand that tilts up to 15°
- Easy-to-access entertainment via Android TV
- Multi-platform casting from any device with AirPlay; stream to your projector right from your iPhone, iPad, or Mac
- Chromecast built-in; cast movies and much more from your Android or iOS device, Mac, Windows computer or Chromebook without needing to purchase a TV stick
- IPX2 splash proof and 2.3ft (70cm) drop-proof
- One button locks the projector, keeping kids from pressing buttons and changing settings
- BenQ exclusive FamiLand app selects only safe YouTube content, manages viewing times, and builds custom playlists
- Easy setup in 4 simple steps
- Portable and leightweight with stylish leather carry strap
- Engineered for lightweight durability, GS50 is ergonomically designed for rugged active lifestyles
- Connections: HDMI 2.0, USB-C DisplayPort, Type-A (USB reader) and Audio Out
- 2.5 hour battery life
- 3 Year manufacturer warranty
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 500lm
- :
- 5W Speaker x2
- :
- BenQ Portable
- :
- UK Type G
- :
- 20000h
- :
- 30000h
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €722.9313 (€889.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.