You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BL2490 23.8" Full HD IPS Business Monitor, DisplayPort 2x HDMI -
9H.LM5LJ.LBE
Product Overview
- 1080p Full HD display with 99% sRGB colour gamut
- IPS Panel with wide viewing angles (178°/178°)
- 100Hz Smooth Motion refresh rate
- 5ms Response time (GtG), 250cd/m² Brightness
- Optimised colour display modes for effective multitasking
- Modes: Care mode, Cinema, Coding, ePaper, Game, M-Book, Standard, User
- Intuitive one-click function switching for inputs and Low Blue Light+
- Low Blue Light Plus technology filters out harmful blue-violet radiation to protect your eyesight
- Brightness Intelligence technology optimises display performance for comfortable viewing
- TÜV Rheinland certified (Eyesafe 2.0) Flicker-Free and Low Blue Light Technology
- DisplayPort and dual HDMI interfaces
- Built-in 2x 2W stereo speakers with headphone port
- Tilt adjustment: -5° to +20°
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 408x540x182mm
Contents
Monitor, UK mains lead and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.68 (€105.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.