You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GW2790T 27" Full HD IPS Home Office Monitor, DisplayPort 2x HDMI -
9H.LMKLJ.LBE
- Manufacturer:
- BENQ BENQ
- Manufacturer Part No:
- 9H.LMKLJ.LBE
- Order Code:
- SB08508
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4718755094125
- Technical Datasheet:
- 9H.LMKLJ.LBE Datasheet
Product Overview
- 1080p Full HD display with 99% sRGB Colour Gamut (82PPI)
- 100Hz Refresh rate ensures a smooth viewing experience during fast onscreen motion
- 5ms Response time (GtG), 250cd/m² Brightness
- VESA Certified MediaSync display to provide an optimal multimedia experience
- Optimised colour display modes for effective multitasking, including Coding & Reading modes
- Seamless input switching with dedicated one-click input key
- TÜV Rheinland certified (Eyesafe 2.0) Flicker-Free and Low Blue Light Technology
- Low Blue Light Plus technology filters out harmful blue-violet radiation to protect eyesight
- Brightness Intelligence Gen 2 technology optimises display performance for comfortable viewing
- DisplayPort (v1.2) and Dual HDMI (v1.4) interfaces
- Built-in stereo speakers (2x 2W) and 3.5mm headphone socket
- Ergonomic HAS stand design for comfortable viewing
- Height: 110mm, Pivot: ±90° , Swivel: ±20° and Tilt: -5°/20° adjustment
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 424-534x612x241mm
Contents
Monitor, UK mains lead and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €171.99 (€211.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.