You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BL2786TC 27" Full HD IPS Monitor, DisplayPort HDMI USB-C - 

9H.LMPLB.QBE

9H.LMPLB.QBE - BL2786TC 27" Full HD IPS Monitor, DisplayPort HDMI USB-C
9H.LMPLB.QBE - BL2786TC 27" Full HD IPS Monitor, DisplayPort HDMI USB-C
9H.LMPLB.QBE - BL2786TC 27" Full HD IPS Monitor, DisplayPort HDMI USB-C
9H.LMPLB.QBE - BL2786TC 27" Full HD IPS Monitor, DisplayPort HDMI USB-C
9H.LMPLB.QBE - BL2786TC 27" Full HD IPS Monitor, DisplayPort HDMI USB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BENQ BENQ
Manufacturer Part No:
9H.LMPLB.QBE
Order Code:
SB08464
Product Range
-
Also Known As:
GTIN UPC EAN: 4718755094163
Technical Datasheet:
9H.LMPLB.QBE   Datasheet
See all Technical Docs

Product Overview

Designed to enhance productivity in the workplace, the BL2486TC business monitor from BenQ provides versatile connectivity that adapts to your workflow. Stunning Full HD resolution with 100Hz Smooth Motion ensures a clear and comfortable viewing experience. The monitor also features an all-in-one USB-C connection, supporing audio, video and 65W Power Delivery. The ergonomic design also allows you to easily customise monitor height, tilt, swivel and pivot angle to suit your needs throughout the day.
  • Full HD display with 100Hz Smooth Motion refresh rate
  • Easily create a multi-monitor setup with MST daisy chain functionality (DisplayPort/USB-C)
  • Built-in microphone with noise cancellation
  • USB-C connectivity provides fast data transfer and 65W Power Delivery through a single cable
  • Integrated USB hub provides two USB-A ports for connecting additional peripherals
  • Dedicated colour modes ensure readability and eye comfort while multitasking
  • TÜV Certified flicker-free display with low blue light protection and Eye-Care technology
  • IPS Panel with wide viewing angles (178°/178°)
  • Brightness: 250cd/m²
  • Contrast: 1300:1 (native), 20M:1 (Dynamic)
  • 5ms Response time (GtG)
  • Built-in 2x 2W speakers with headphone port
  • VESA wall mount compatible (100x100)
  • Dimensions (HxWxD): 420x612x235mm

Footnotes

Note: the microphone only works on laptops and other external PCs when connected via USB-C.

Product Information


:
1920 x 1080

:
Black

:
27"

:
DisplayPort, HDMI, USB-C

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4718755094163

2 In stock Need more?

???PF_PDP_RSP_SUP???

€174.33 ( €214.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €174.33 (€214.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --