You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains and Volt Free Relay -
AT-012
- Manufacturer:
- BENTLEY SECURITY PROJECTS BENTLEY SECURITY PROJECTS
- Manufacturer Part No:
- AT-012
- Order Code:
- HK01867
- Product Range
- -
- Technical Datasheet:
- AT-012 Datasheet
Product Overview
- Relay will only activate when the contacts on the Switch input are closed
- Mains voltage will appear on the ‘Mains Out’ terminals and clean contacts will change over
- Switch terminal current is low enough that a standard reed switch is suitable to activate both relays
- Nominal Operating Voltage: 230V AC
- Switch Operating Current:
8mA - Relay Type: SPNO (Mains Out), SPDT (Volt Free)
- Rated Current (240V AC): 6A
- PCB Dimensions: 52x52mm
- Enclosure Dimensions (HxWxD): 50x85x85mm
Warnings
Product Information
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €38.0245 (€46.77) | ( ) |
| 3+ | €35.0978 (€43.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























